
VCB4815EBO-100WR3 | ||
---|---|---|
Digi-Key Part Number | 2725-VCB4815EBO-100WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | VCB4815EBO-100WR3 | |
Description | DC DC CONVERTER, 100W, 15V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.67A 36V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.67A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | VCB48_EBO-100W(F)R3 Series |
Featured Product | VCB/VCF Series Brick DC/DC Converters |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $45.25000 | $45.25 |
5 | $44.57000 | $222.85 |
10 | $43.90200 | $439.02 |
25 | $42.58480 | $1,064.62 |
50 | $41.30720 | $2,065.36 |
100 | $40.06790 | $4,006.79 |
250 | $38.86604 | $9,716.51 |
Attribute | Description |
---|---|
Other Names | 2725-VCB4815EBO-100WR3 |
Standard Package | 40 |