VCB4805SBO-100WR3

DigiKey Part Number
2725-VCB4805SBO-100WR3-ND
Manufacturer
Manufacturer Product Number
VCB4805SBO-100WR3
Description
DC DC CONVERTER, 100W, 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.7mm)
Supplier Device Package
Sixteenth Brick
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$34.38000$34.38
5$33.86000$169.30
10$33.35200$333.52
25$32.35120$808.78
50$31.38060$1,569.03
100$30.43940$3,043.94
250$29.52616$7,381.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.