
VCB4805SBO-100WR3-N | ||
---|---|---|
Digi-Key Part Number | 2725-VCB4805SBO-100WR3-N-ND | |
Manufacturer | ||
Manufacturer Product Number | VCB4805SBO-100WR3-N | |
Description | ISOLATED MODULE DC DC CONVERTER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | VCB4805SBO-100WR3-N Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $37.78000 | $37.78 |
5 | $36.67600 | $183.38 |
10 | $35.60600 | $356.06 |
25 | $34.57120 | $864.28 |
50 | $33.55880 | $1,677.94 |
100 | $32.58010 | $3,258.01 |
250 | $31.63512 | $7,908.78 |
Attribute | Description |
---|---|
Other Names | 2725-VCB4805SBO-100WR3-N |
Standard Package | 60 |