
UWTH1D15QB-100WHR3 | ||
---|---|---|
Digi-Key Part Number | 2725-UWTH1D15QB-100WHR3-ND | |
Manufacturer | ||
Manufacturer Product Number | UWTH1D15QB-100WHR3 | |
Description | ISOLATED MODULE DC DC CONVERTER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 6.67A 14V - 160V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.67A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Heat Sink | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 1.00" H (57.9mm x 36.8mm x 25.4mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, CE, cCSAus, EN, IEC, UKCA | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | UWTH1D_QB-100W(H/F)R3 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $163.78000 | $163.78 |
5 | $159.00800 | $795.04 |
10 | $154.37300 | $1,543.73 |
25 | $149.88400 | $3,747.10 |
50 | $145.51920 | $7,275.96 |
Attribute | Description |
---|---|
Other Names | 2725-UWTH1D15QB-100WHR3 |
Standard Package | 20 |