URB_YMD-10WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB2405YMD-10WR3

Digi-Key Part Number
2725-URB2405YMD-10WR3-ND
Manufacturer
Manufacturer Product Number
URB2405YMD-10WR3
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$16.46000$16.46
5$16.33200$81.66
10$16.20600$162.06
25$15.95720$398.93
50$15.45840$772.92
100$13.96240$1,396.24
250$13.71308$3,428.27
500$13.46372$6,731.86