
LS15-23B12DR3 | ||
---|---|---|
Digi-Key Part Number | 2725-LS15-23B12DR3-ND | |
Manufacturer | ||
Manufacturer Product Number | LS15-23B12DR3 | |
Description | OPEN FRAME AC DC CONVERTERS 1 OU | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 305 VAC, 100 ~ 430 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mornsun America, LLC | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.31" L x 0.38" W x 0.85" H (33.4mm x 9.7mm x 21.5mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±2.5% | |
Load Regulation | ±3% | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | LS15-23BxxDR3 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.62000 | $5.62 |
5 | $5.53800 | $27.69 |
10 | $5.46000 | $54.60 |
25 | $5.30400 | $132.60 |
50 | $4.99200 | $249.60 |
100 | $4.83600 | $483.60 |
250 | $4.68000 | $1,170.00 |
500 | $4.52400 | $2,262.00 |
Attribute | Description |
---|---|
Other Names | 2725-LS15-23B12DR3 |
Standard Package | 120 |