

LS05-K3B12SS | ||
---|---|---|
Digi-Key Part Number | 2725-LS05-K3B12SS-ND | |
Manufacturer | ||
Manufacturer Product Number | LS05-K3B12SS | |
Description | AC/DC CONVERTER 12V 4W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 330mA 85 ~ 305 VAC, 70 ~ 430 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mornsun America, LLC | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.64" L x 0.37" W x 0.72" H (16.1mm x 9.5mm x 18.2mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | LS05-K3B12SS Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
5 | $2.07000 | $10.35 |
10 | $2.02500 | $20.25 |
25 | $1.96880 | $49.22 |
50 | $1.91240 | $95.62 |
100 | $1.83600 | $183.60 |
250 | $1.78200 | $445.50 |
500 | $1.72970 | $864.85 |
Attribute | Description |
---|---|
Other Names | 2725-LS05-K3B12SS |
Standard Package | 231 |