LOF750-20Bxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOF750-20B48

DigiKey Part Number
2725-LOF750-20B48-ND
Manufacturer
Manufacturer Product Number
LOF750-20B48
Description
AC/DC CONVERTER 48V 451W
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
15.6 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
95%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
Approval Agency
-
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
No
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9540
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$148.83000$148.83
5$144.25000$721.25
10$139.67000$1,396.70
25$135.09040$3,377.26
40$130.51125$5,220.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2725-LOF750-20B48
Standard Package6