LMF320-23Bxx_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMF320-23B24

Digi-Key Part Number
2725-LMF320-23B24-ND
Manufacturer
Manufacturer Product Number
LMF320-23B24
Description
AC/DC CONVERTER 24V 322W
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
13.4 A
Power (Watts)
Applications
Voltage - Isolation
4 kV
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Mounting Type
Chassis Mount
Size / Dimension
8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
Description
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
8504.40.9510
All prices are in USD
Box
QtyUnit PriceExt Price
1$61.99000$61.99
5$61.36800$306.84
10$60.16500$601.65
25$57.30760$1,432.69
50$55.63140$2,781.57
100$54.01140$5,401.14