LMF100-23Bxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMF100-23B15

Digi-Key Part Number
2725-LMF100-23B15-ND
Manufacturer
Manufacturer Product Number
LMF100-23B15
Description
AC/DC CONVERTER 15V 101W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.7 A
Power (Watts)
Applications
Voltage - Isolation
4 kV
Efficiency
86%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cURus, UL
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9520
All prices are in USD
Box
QtyUnit PriceExt Price
1$38.68000$38.68
5$37.90200$189.51
10$36.39400$363.94
25$35.25760$881.44
50$34.12120$1,706.06
100$32.98170$3,298.17
250$31.84428$7,961.07
Additional Resources
AttributeDescription
Other Names2725-LMF100-23B15
Standard Package1