
LM75-23B12R2-CQ | ||
---|---|---|
Digi-Key Part Number | 2725-LM75-23B12R2-CQ-ND | |
Manufacturer | ||
Manufacturer Product Number | LM75-23B12R2-CQ | |
Description | AC/DC CONVERTER 12V 72W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 80 ~ 305 VAC, 100 ~ 430 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
Resource Type | Link |
---|---|
Datasheets | LM75-23B12R2Q Datasheet |
Video File | MORNSUN- LM-R2 Series 35 W to 350 W, Compact, Enclosed Power Supplies 6016175 | Datasheet Preview |
Featured Product | LM-R2 Series 35 W to 350 W, Compact, Enclosed Power Supplies |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
5 | $14.43800 | $72.19 |
10 | $14.22900 | $142.29 |
25 | $13.39200 | $334.80 |
50 | $12.97360 | $648.68 |
100 | $12.55500 | $1,255.50 |
250 | $12.13648 | $3,034.12 |
500 | $11.71800 | $5,859.00 |
Attribute | Description |
---|---|
Other Names | 2725-LM75-23B12R2-CQ |
Standard Package | 1 |