
LM75-20B12-C | ||
---|---|---|
Digi-Key Part Number | 2725-LM75-20B12-C-ND | |
Manufacturer | ||
Manufacturer Product Number | LM75-20B12-C | |
Description | AC/DC CONVERTER 12V 72W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cURus, UL | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
Resource Type | Link |
---|---|
Datasheets | LM75-20B12 |
PCN Design/Specification |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.06000 | $19.06 |
5 | $18.87400 | $94.37 |
10 | $18.50700 | $185.07 |
25 | $17.45360 | $436.34 |
50 | $16.94020 | $847.01 |
100 | $16.45320 | $1,645.32 |
250 | $15.90040 | $3,975.10 |
500 | $14.90004 | $7,450.02 |
Attribute | Description |
---|---|
Other Names | 2725-LM75-20B12-C |
Standard Package | 1 |