LM100-20Bxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM35-23B05

Digi-Key Part Number
2725-LM35-23B05-ND
Manufacturer
Manufacturer Product Number
LM35-23B05
Description
AC/DC CONVERTER 5V 35W
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7 A
Power (Watts)
Applications
Voltage - Isolation
4 kV
Efficiency
81%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Box
QtyUnit PriceExt Price
1$12.66000$12.66
5$12.53200$62.66
10$12.28500$122.85
25$11.58760$289.69
50$11.25000$562.50
100$10.92380$1,092.38
250$10.55256$2,638.14
500$10.02378$5,011.89