LD03-23B09R2

DigiKey Part Number
2725-LD03-23B09R2-ND
Manufacturer
Manufacturer Product Number
LD03-23B09R2
Description
AC/DC CONVERTER 9V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 333mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD03-23B09R2 Models
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.33000$5.33
5$5.25400$26.27
10$5.17500$51.75
25$5.01760$125.44
50$4.87120$243.56
100$4.73630$473.63
250$4.60128$1,150.32
500$4.26378$2,131.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Approval Agency
CB, CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
-