
HO1-P1201-0.6B | ||
---|---|---|
Digi-Key Part Number | 2725-HO1-P1201-0.6B-ND | |
Manufacturer | ||
Manufacturer Product Number | HO1-P1201-0.6B | |
Description | DC DC CONVERTER 200-1200V 0.72W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 4.5V - 5.5V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.71" H (15.0mm x 15.0mm x 18.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | HO1-P1201-0.6B Datasheet |
PCN Design/Specification | Marking chg 02/DEC/2021 |
PCN Packaging | Mult Devs - Packaging chg 03/NOV/2021 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $155.37000 | $155.37 |
5 | $152.32600 | $761.63 |
10 | $149.33300 | $1,493.33 |
25 | $144.99000 | $3,624.75 |
50 | $140.76020 | $7,038.01 |
Attribute | Description |
---|---|
Other Names | 2725-HO1-P1201-0.6B |
Standard Package | 33 |