
F0509XT-2WR3-TR | ||
---|---|---|
Digi-Key Part Number | 2725-F0509XT-2WR3-TR-ND - Tape & Reel (TR) 2725-F0509XT-2WR3-TRCT-ND - Cut Tape (CT) 2725-F0509XT-2WR3-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F0509XT-2WR3-TR | |
Description | DC DC CONVERTER 9V 2W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 1.99 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | F05_XT-2WR3(-TR) Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.82000 | $3.82 |
5 | $3.76000 | $18.80 |
10 | $3.70600 | $37.06 |
25 | $3.59680 | $89.92 |
50 | $3.48800 | $174.40 |
100 | $3.37900 | $337.90 |
250 | $3.27000 | $817.50 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $3.05200 | $1,526.00 |
Attribute | Description |
---|---|
Other Names | 2725-F0509XT-2WR3-TR 2725-F0509XT-2WR3-TRCT 2725-F0509XT-2WR3-TRDKR |
Standard Package | 500 |