
F0509S-2WR3 | ||
---|---|---|
Digi-Key Part Number | 2725-F0509S-2WR3-ND | |
Manufacturer | ||
Manufacturer Product Number | F0509S-2WR3 | |
Description | DC DC CONVERTER 9V 2W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 1.9 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | E05_S-2WR3 & F05_S-2WR3 series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
5 | $2.98000 | $14.90 |
10 | $2.93600 | $29.36 |
25 | $2.84960 | $71.24 |
50 | $2.76340 | $138.17 |
100 | $2.67700 | $267.70 |
250 | $2.59064 | $647.66 |
500 | $2.41794 | $1,208.97 |
Attribute | Description |
---|---|
Other Names | 2725-F0509S-2WR3 |
Standard Package | 25 |