USD

B1212LS-1WR3

B1515LS-1WR3

Digi-Key Part Number
2725-B1515LS-1WR3-ND
Manufacturer
Mornsun America, LLC
Manufacturer Product Number
B1515LS-1WR3
Supplier
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - - 67mA 13.5V - 16.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mornsun America, LLC
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UL
Standard Number
62368-1
Number of Outputs
1
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
1$3.51000$3.51
5$3.45400$17.27
10$3.40900$34.09
25$3.30760$82.69
50$3.20620$160.31
100$3.10280$310.28
250$3.00264$750.66
500$2.80204$1,401.02
Additional Resources
AttributeDescription
Other Names2725-B1515LS-1WR3
Standard Package25