B0505T-1WR3

DigiKey Part Number
2725-B0505T-1WR3-ND
Manufacturer
Manufacturer Product Number
B0505T-1WR3
Description
ISOLATED MODULE DC DC CONVERTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, EN, IEC, UKCA, UL
Standard Number
62368-1
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.35000$2.35
5$2.31800$11.59
10$2.28400$22.84
25$2.21640$55.41
50$2.14920$107.46
100$2.08210$208.21
250$2.01496$503.74
500$1.88062$940.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.