
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Monzite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) |
Resource Type | Link |
---|---|
Datasheets | MDI2354Q Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.90.1500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $182.54000 | $182.54 |
5 | $174.24000 | $871.20 |
Attribute | Description |
---|---|
Other Names | 2975-MDI2354Q |
Standard Package | 1 |