MZPP

MDD300N050Q12A

Digi-Key Part Number
2975-MDD300N050Q12A-ND
Manufacturer
Monzite
Manufacturer Product Number
MDD300N050Q12A
Supplier
Description
DUAL +30V/-5V PIN SWITCH DRIVER
Detailed Description
RF IC Driver General Purpose - - 12-QFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Monzite
Series
-
Package
Bulk
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Package / Case
12-QFN
Supplier Device Package
12-QFN (6x6)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8543.90.1500
Bulk
QtyUnit PriceExt Price
1$68.00000$68.00
10$62.65000$626.50
25$58.85000$1,471.25
100$51.35000$5,135.00
500$46.60000$23,300.00