
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Monzite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) |
Resource Type | Link |
---|---|
Datasheets | MDD000N400Q16A Datasheet |
HTML Datasheet | MDD000N400Q16A Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.90.1500 |
Attribute | Description |
---|---|
Other Names | 2975-MDD000N400Q16A 99221 |
Standard Package | 1 |