
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Monzite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
Resource Type | Link |
---|---|
Datasheets | MDD000N300Q16A Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
ECCN | EAR99 |
HTSUS | 8543.90.1500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $68.00000 | $68.00 |
10 | $62.65000 | $626.50 |
25 | $58.85000 | $1,471.25 |
Attribute | Description |
---|---|
Other Names | 2975-MDD000N300Q16A |
Standard Package | 1 |