Open Sub

99199

Digi-Key Part Number
2975-99199-ND
Manufacturer
Monzite
Manufacturer Product Number
99199
Supplier
Description
DUAL +3.3/-40V PIN SWITCH DRIVER
Detailed Description
RF IC Driver General Purpose - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Monzite
Series
-
Package
Bulk
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8543.90.1500
Bulk
QtyUnit PriceExt Price
1$83.50000$83.50
10$75.00000$750.00
25$69.85000$1,746.25
100$64.65000$6,465.00
500$58.75000$29,375.00