Herm TO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9535T

Digi-Key Part Number
2975-9535T-ND
Manufacturer
Monzite
Manufacturer Product Number
9535T
Supplier
Description
+15V/-15V PIN DIODE SW DRIVER
Detailed Description
RF IC Driver General Purpose - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Monzite
Series
-
Package
Bulk
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Package / Case
TO-8 Style, 12 Leads
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8543.90.1500
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$465.00000$465.00
2$405.00000$810.00
5$385.00000$1,925.00
10$365.00000$3,650.00
Additional Resources
AttributeDescription
Other Names2975-9535T
Standard Package1