
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Monzite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 12 Leads | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | 9535(T) Datasheet |
HTML Datasheet | 9535(T) Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.90.1500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $415.00000 | $415.00 |
2 | $385.00000 | $770.00 |
5 | $355.00000 | $1,775.00 |
10 | $325.00000 | $3,250.00 |
Attribute | Description |
---|---|
Other Names | 2975-9535 |
Standard Package | 1 |