
MPQ4425BGJ-AEC1-Z | ||
---|---|---|
Digi-Key Part Number | 1589-MPQ4425BGJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4425BGJ-AEC1-ZCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MPQ4425BGJ-AEC1-Z | |
Description | IC LED DRVR RGLTR PWM TSOT23-8 | |
Manufacturer Standard Lead Time | 38 Weeks | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A TSOT-23-8 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Monolithic Power Systems Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0.2V ~ 36V | |
Current - Output / Channel | 1.5A | |
Frequency | 400kHz | |
Dimming | PWM | |
Applications | Automotive | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MPQ4425B-AEC1 |
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
EDA Models | MPQ4425BGJ-AEC1-Z by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.91000 | $39.10 |
25 | $3.69680 | $92.42 |
100 | $3.20380 | $320.38 |
250 | $3.03956 | $759.89 |
500 | $2.72738 | $1,363.69 |
1,000 | $2.32500 | $2,325.00 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $2.32500 | $6,975.00 |
Attribute | Description |
---|---|
Other Names | 1589-MPQ4425BGJ-AEC1-ZTR |
Standard Package | 3,000 |