
MPM3810GQB-18-P | ||
---|---|---|
Digi-Key Part Number | 1589-1262-2-ND - Tape & Reel (TR) 1589-1262-1-ND - Cut Tape (CT) 1589-1262-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPM3810GQB-18-P | |
Description | DC DC CONVERTER 1.8V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.2A 2.5V - 6V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
EDA Models | MPM3810GQB-18-P by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.58400 | $25.84 |
25 | $2.43800 | $60.95 |
100 | $2.07720 | $207.72 |
250 | $1.95040 | $487.60 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.70660 | $853.30 |
1,000 | $1.41404 | $1,414.04 |
2,500 | $1.38000 | $3,450.00 |
Attribute | Description |
---|---|
Other Names | 1589-1262-6 1589-1262-1 1589-1262-2 |
Standard Package | 500 |