MPM3806GLE-12-AEC1-Z

DigiKey Part Number
1589-MPM3806GLE-12-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPM3806GLE-12-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPM3806GLE-12-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3806GLE-12-AEC1-Z
Description
5.5V, 1A, SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 2.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
1.2 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 150°C
Efficiency
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
15-PowerLFQFN Module
Size / Dimension
0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)
Supplier Device Package
15-QFN (3x4)
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$2.93300$29.33
25$2.77240$69.31
100$2.40280$240.28
250$2.27956$569.89
500$2.04546$1,022.73
1,000$1.72508$1,725.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.63882$4,097.05
5,000$1.57722$7,886.10
Manufacturers Standard Package