USD

MPL-SE2512-R68
MPL-SE6040-3R3
Digi-Key Part Number
1589-MPL-SE6040-3R3TR-ND - Tape & Reel (TR)
1589-MPL-SE6040-3R3CT-ND - Cut Tape (CT)
1589-MPL-SE6040-3R3DKR-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MPL-SE6040-3R3
Supplier
Description
FIXED IND 3.3UH 5.6A 19.5 MOHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Shielded - Inductor 19.5mOhm Nonstandard, 2 Lead -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Tolerance
-
Current - Saturation
5.6A
Shielding
Shielded
DC Resistance (DCR)
19.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Inductance
3.3 µH
Current Rating (Amps)
5.6 A
Inductance Frequency - Test
100 kHz
Price and Procurement

1,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.66000$0.66
10$0.58100$5.81
25$0.53960$13.49
50$0.45660$22.83
100$0.41500$41.50
250$0.39012$97.53
500$0.34860$174.30
Import Tariff may apply to this part if shipping to the United States