USD

MPL-SE5040-220

MPL-SE5040-4R7

Digi-Key Part Number
1589-MPL-SE5040-4R7TR-ND - Tape & Reel (TR)
1589-MPL-SE5040-4R7CT-ND - Cut Tape (CT)
1589-MPL-SE5040-4R7DKR-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MPL-SE5040-4R7
Supplier
Description
FIXED IND 4.7UH 4.3A 33 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Shielded - Inductor 33mOhm Nonstandard, 2 Lead -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Tolerance
-
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
33mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Inductance
4.7 µH
Current Rating (Amps)
4.3 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement