USD

MPL-SE2512-R68
MPL-SE2512-3R3
Digi-Key Part Number
1589-MPL-SE2512-3R3TR-ND - Tape & Reel (TR)
1589-MPL-SE2512-3R3CT-ND - Cut Tape (CT)
1589-MPL-SE2512-3R3DKR-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MPL-SE2512-3R3
Supplier
Description
FIXED IND 3.3UH 1.8A 158 MOHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Shielded - Inductor 158mOhm Nonstandard, 2 Lead -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Tolerance
-
Current - Saturation
2.4A
Shielding
Shielded
DC Resistance (DCR)
158mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Inductance
3.3 µH
Current Rating (Amps)
1.8 A
Inductance Frequency - Test
100 kHz
Price and Procurement

2,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.53000$0.53
10$0.46200$4.62
25$0.42920$10.73
50$0.36300$18.15
100$0.33000$33.00
250$0.31020$77.55
500$0.27720$138.60
1,000$0.22440$224.40
Import Tariff may apply to this part if shipping to the United States