USD

MPL-SE2512-R68
MPL-AL5050-5R6
Digi-Key Part Number
1589-MPL-AL5050-5R6TR-ND - Tape & Reel (TR)
1589-MPL-AL5050-5R6CT-ND - Cut Tape (CT)
1589-MPL-AL5050-5R6DKR-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MPL-AL5050-5R6
Supplier
Description
FIXED IND 5.6UH 6.8A 20 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Unshielded Molded Inductor 20mOhm 2-SMD -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Tolerance
-
Current - Saturation (Isat)
8A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Inductance
5.6 µH
Current Rating (Amps)
6.8 A
Inductance Frequency - Test
100 kHz
Price and Procurement

1,485 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States