USD

MPL-AL4020-2R2

MPL-AL4020-4R7

Digi-Key Part Number
1589-MPL-AL4020-4R7TR-ND - Tape & Reel (TR)
1589-MPL-AL4020-4R7CT-ND - Cut Tape (CT)
1589-MPL-AL4020-4R7DKR-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MPL-AL4020-4R7
Supplier
Description
FIXED IND 4.7UH 3.65A 52.2MOHM
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Unshielded Molded Inductor 52.2mOhm 2-SMD -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Tolerance
-
Current - Saturation (Isat)
4.2A
Shielding
Unshielded
DC Resistance (DCR)
52.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Inductance
4.7 µH
Current Rating (Amps)
3.65 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement