USD

8-SOIC
MP6903DS-LF-Z
Digi-Key Part Number
1589-1715-2-ND - Tape & Reel (TR)
1589-1715-1-ND - Cut Tape (CT)
1589-1715-6-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MP6903DS-LF-Z
Supplier
Description
IC SECONDARY SIDE CTRLR 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Power Supply Controller
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8V ~ 24V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Current - Supply
3 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

2,068 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1589-1715-2
MP6903DS-LF-Z-ND
Standard Package2,500