USD

8-SOIC
MP6900DS-LF
Digi-Key Part Number
MP6900DS-LF-ND
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MP6900DS-LF
Supplier
Description
IC SECONDARY SIDE CTRLR 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Power Supply Controller
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
-
Package
Tube
Part Status
Active
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8V ~ 24V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Current - Supply
3 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

Price BreakUnit PriceExtended Price
100$1.96000$196.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package100