MP2148GQD-15-Z

DigiKey Part Number
1589-MP2148GQD-15-ZTR-ND - Tape & Reel (TR)
1589-MP2148GQD-15-ZCT-ND - Cut Tape (CT)
1589-MP2148GQD-15-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2148GQD-15-Z
Description
IC REG BUCK 1.5V 1A 6QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2148GQD-15-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-QFN (1x1.5)
Base Product Number
In-Stock: 4,972
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.60000$2.60
10$1.64000$16.40
25$1.38800$34.70
100$1.10300$110.30
250$0.96304$240.76
500$0.87690$438.45
1,000$0.80477$804.77
2,500$0.72708$1,817.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.71250$3,562.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.