8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP171GS-Z

DigiKey Part Number
MP171GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP171GS-Z
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.5V ~ 5.7V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
2 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.45359$1,133.97
5,000$0.44240$2,212.00
7,500$0.43680$3,276.00
12,500$0.43059$5,382.38
17,500$0.42696$7,471.80
Manufacturers Standard Package