USD

Limited quantity available in value add packaging; alternate packaging exists.
TSOT-23-8
MP1495DJ-LF-Z
Digi-Key Part Number
1589-1848-2-ND - Tape & Reel (TR)
1589-1848-1-ND - Cut Tape (CT)
1589-1848-6-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MP1495DJ-LF-Z
Supplier
Description
IC REG BUCK ADJ 3A TSOT23-8
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
13V
Current - Output
3A
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 2,180

2,180 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States