
MEZDPD1620A-84FB | ||
---|---|---|
Digi-Key Part Number | 1589-MEZDPD1620A-84FB-ND | |
Manufacturer | ||
Manufacturer Product Number | MEZDPD1620A-84FB | |
Description | DC DC CONVERTER 0.6-5.5V | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4V - 16V Input | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | - | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP Module | |
Size / Dimension | 0.91" L x 0.63" W x 0.56" H (23.0mm x 16.0mm x 14.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
Resource Type | Link |
---|---|
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | 1589-MEZDPD1620A-84FB |
Standard Package | 1 |