


MEZD72402A-B | ||
---|---|---|
Digi-Key Part Number | 1589-1481-ND | |
Manufacturer | ||
Manufacturer Product Number | MEZD72402A-B | |
Description | DC DC CONVERTER 1.2V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.2V 2A 4.5V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MEZD72402A-x Series |
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
Featured Product | mEZ DC/DC Plug-and-Play Power Module Solutions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
5 | $8.17200 | $40.86 |
10 | $8.05300 | $80.53 |
25 | $7.81600 | $195.40 |
50 | $7.57900 | $378.95 |
100 | $7.34220 | $734.22 |
250 | $7.10536 | $1,776.34 |
450 | $6.63167 | $2,984.25 |
Attribute | Description |
---|---|
Other Names | 1589-1481 |
Standard Package | 50 |