
MCS1823GQTE-340BAL-Z | ||
---|---|---|
Digi-Key Part Number | 1589-MCS1823GQTE-340BAL-ZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCS1823GQTE-340BAL-Z | |
Description | ULTRA-SMALL PACKAGE, LINEAR HALL | |
Detailed Description | Current Sensor ±40A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 33mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 12-QFN (3x3) |
Resource Type | Link |
---|---|
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 1589-MCS1823GQTE-340BAL-ZTR |
Standard Package | 5,000 |