
EV7770-F-00A | ||
---|---|---|
Digi-Key Part Number | 1589-EV7770-F-00A-ND | |
Manufacturer | ||
Manufacturer Product Number | EV7770-F-00A | |
Description | EVALUATION BOARD FOR MP7770 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | MP7770 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Monolithic Power Systems Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 45W x 2 @ 4Ohm | |
Voltage - Supply | 9.5V ~ 36V | |
Board Type | Fully Populated | |
Utilized IC / Part | MP7770 | |
Supplied Contents | Board(s) |
Resource Type | Link |
---|---|
Datasheets | EV7770-F-00A |
Environmental Information | MonolithicPower Systems Environmental Compliance Declaration |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.90.8100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $100.00000 | $100.00 |
Attribute | Description |
---|---|
Other Names | 1589-EV7770-F-00A |
Standard Package | 1 |