USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SOT-23-8 Thin
MP2122GJ-P
Digi-Key Part Number
1589-1076-2-ND - Tape & Reel (TR)
1589-1076-1-ND - Cut Tape (CT)
1589-1076-6-ND - Digi-Reel®
Manufacturer
Monolithic Power Systems Inc.
Manufacturer Product Number
MP2122GJ-P
Supplier
Description
IC REG BUCK ADJ 2A DL TSOT23-8
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Switching Regulator IC Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Monolithic Power Systems Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.608V
Voltage - Output (Max)
5.5V
Current - Output
2A
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
500$1.54700$773.50
Import Tariff may apply to this part if shipping to the United States