



Type | Description | Select |
---|---|---|
Category | ||
Mfr | MonoDAQ | |
Series | - | |
Package | Box | |
Product Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB C | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Analog | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 8 - Digital | |
Output Range | ±4V | |
Output Resolution | 14 Bits | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MONODAQ U-X Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8471.90.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $324.24000 | $324.24 |
Attribute | Description |
---|---|
Other Names | 3038-MONODAQU-X-1 |
Standard Package | 1 |