MNS2-9-W1-MS-IR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNS2-9-W1-MS-IR

Digi-Key Part Number
1859-1062-ND
Manufacturer
Manufacturer Product Number
MNS2-9-W1-MS-IR
Description
ALTA WIRELESS INFRARED MOTION SE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet RF Chassis Mount Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Monnit Corporation
Series
Package
Bulk
Product Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
2V ~ 3.8V
Coverage
1000 Square Feet
Output Type
RF
Mounting Type
Chassis Mount
Color
Black
Operating Temperature
-40°C ~ 85°C
Manual Override
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A992C
HTSUS8517.62.0090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$140.71000$140.71
5$125.07800$625.39
10$117.26100$1,172.61
25$113.35240$2,833.81
50$109.44360$5,472.18
100$107.48920$10,748.92
Additional Resources
AttributeDescription
Other Names1859-1062
Standard Package1