
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Box | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | 2266-70541-0072 |
Standard Package | 1 |