
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | - | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | - | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | $8.15000 | $73.35 |
108 | $7.83000 | $845.64 |
207 | $7.50000 | $1,552.50 |
504 | $7.21000 | $3,633.84 |
2,007 | $6.92000 | $13,888.44 |