cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054320800

DigiKey Part Number
900-5054320800-ND
Manufacturer
Manufacturer Product Number
5054320800
Description
1.25 ROBUST W/B DUAL REC HSG 08P
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.6000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20,000$0.17616$3,523.20
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
900-5054320800
505432-0800
Standard Package20,000