USD

5051100492
5051100492
Digi-Key Part Number
WM12360TR-ND - Tape & Reel (TR)
WM12360CT-ND - Cut Tape (CT)
WM12360DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5051100492
Supplier
Description
CONN FPC BOTTOM 4POS .5MM R/A
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tabbed, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$0.56000$0.56
10$0.52300$5.23
25$0.47040$11.76
50$0.41800$20.90
100$0.40070$40.07
250$0.36584$91.46
500$0.34840$174.20
1,000$0.28743$287.43
Additional Resources
AttributeDescription
Other Names
505110-0492
5051100492-ND
WM12360TR
Standard Package3,000